
* Images are for reference only
PIC16HV610-E/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16HV610-E/ST
- JLCPCB Part #
- C637275
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1.75KB 11 20MHz 2V~5V 64Byte 8 Bit Built-in FLASH PIC TSSOP-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8247
10+
$0.6637
30+
$0.5831
100+
$0.5042
500+
$0.4559
1000+
$0.4317
Welcome back, may I help you?