
* Images are for reference only
MCP9903T-AE/9Q
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP9903T-AE/9Q
- JLCPCB Part #
- C219162
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+125℃ 190ms 230uA 3V~3.6V SMBus ±1℃ DFN-10-EP(3x3) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9257
10+
$2.4951
30+
$2.2268
100+
$1.9216
500+
$1.7979
1000+
$1.7432
Welcome back, may I help you?