
* Images are for reference only
ATTINY26-16MUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY26-16MUR
- JLCPCB Part #
- C618109
- Package
- VQFN-32(5x5)
- Description
- -40℃~+85℃ 10bit 128Byte 128Byte 16 16MHz 2KB 4.5V~5.5V 8 Bit AVR Built-in FLASH VQFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9560
10+
$3.3764
30+
$3.0312
100+
$2.6844
500+
$2.5239
1000+
$2.4500
Related Products
Welcome back, may I help you?