
* Images are for reference only
MCP98244T-BE/MNYAA
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP98244T-BE/MNYAA
- JLCPCB Part #
- C621339
- Package
- TDFN-8(2x3)
- Description
- -40℃~+125℃ 2.2V~3.6V 260ms I2C ±3℃ TDFN-8(2x3) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 11000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9554
10+
$1.6600
30+
$1.4738
100+
$1.2843
500+
$1.1977
1000+
$1.1607
Welcome back, may I help you?