
* Images are for reference only
SMDB24E3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SMDB24E3/TR13
- JLCPCB Part #
- C6296570
- Package
- SO-8
- Description
- -55℃~+150℃ 1uA 24V 26.7V 43V 500W@8/20us 90pF Four channels IEC 61000-4-2、IEC 61000-4-4 TVS SO-8 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8144
200+
$1.5219
500+
$1.4722
1000+
$1.4465
Welcome back, may I help you?