
* Images are for reference only
MCP98244T-BE/MNYAB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP98244T-BE/MNYAB
- JLCPCB Part #
- C622705
- Package
- TDFN-8-EP(2x3)
- Description
- -40℃~+125℃ 2.2V~3.6V 260ms I2C ±3℃ TDFN-8-EP(2x3) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8927
10+
$0.7257
30+
$0.6422
100+
$0.5588
500+
$0.5090
1000+
$0.4833
Welcome back, may I help you?