
* Images are for reference only
MCP795W10-I/SL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP795W10-I/SL
- JLCPCB Part #
- C640933
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1.2uA 1.8V~3.6V 1uA External SPI Watchdog timer、Temperature compensation、Backup power management and battery charging、InsideSRAM/NVRAM、Timestamp function、Programmable clock output、Alarm function、Locking and tamper-proof Yes SOIC-14 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 57
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.9348
10+
$2.8720
30+
$2.8301
100+
$2.7866
Related Products
Welcome back, may I help you?