
* Images are for reference only
MCP79411-I/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP79411-I/SN
- JLCPCB Part #
- C152202
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.2uA 1.8V~5.5V 925nA External I2C Temperature compensation、Backup power management and battery charging、InsideSRAM/NVRAM、Timestamp function、Programmable clock output、Alarm function、Power-off retention of registers、Locking and tamper-proof、ESD/Overvoltage protection Yes SOIC-8 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5640
10+
$2.1337
30+
$1.8769
100+
$1.6184
500+
$1.4996
1000+
$1.4450
Related Products
Welcome back, may I help you?