
* Images are for reference only
MCP79402-I/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP79402-I/ST
- JLCPCB Part #
- C636428
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1.8V~5.5V I2C Temperature compensation、Backup power management and battery charging、InsideSRAM/NVRAM、Timestamp function、Programmable clock output、Alarm function、Locking and tamper-proof、ESD/Overvoltage protection TSSOP-8 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8911
10+
$0.7196
30+
$0.6331
100+
$0.5481
500+
$0.4969
1000+
$0.4696
Related Products
Welcome back, may I help you?