
* Images are for reference only
PIC16LC505-04/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LC505-04/P
- JLCPCB Part #
- C645859
- Package
- PDIP-14
- Description
- 0℃~+70℃ 1.5KB 12 2.5V~5.5V 4MHz 72Byte 8 Bit External OTP PIC PDIP-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1484
10+
$0.9487
30+
$0.8391
100+
$0.7167
500+
$0.6620
1000+
$0.6362
Related Products
Welcome back, may I help you?