
* Images are for reference only
MIC2772-M2M3YML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2772-M2M3YML-TR
- JLCPCB Part #
- C621808
- Package
- MLF-8
- Description
- -40℃~+85℃@(Ta) 140ms 1V~5.5V 2 4.38V Active Low No Open Drain Voltage Monitor Yes MLF-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1110
200+
$0.4303
500+
$0.4159
1000+
$0.4078
Welcome back, may I help you?