
* Images are for reference only
1PMT4135/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1PMT4135/TR13
- JLCPCB Part #
- C6395851
- Package
- DO-216
- Description
- -55℃~+150℃ 100V 10nA@76V 1W 250Ω ±5% DO-216 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 12000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3353
200+
$0.9326
500+
$0.9020
1000+
$0.8858
Welcome back, may I help you?