
* Images are for reference only
MCP7940MT-I/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP7940MT-I/ST
- JLCPCB Part #
- C627698
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1.8V~5.5V I2C Temperature compensation、InsideSRAM/NVRAM、Programmable clock output、Alarm function、ESD/Overvoltage protection TSSOP-8 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0575
10+
$4.3252
30+
$3.8899
100+
$3.4515
500+
$3.2475
1000+
$3.1560
Related Products
Welcome back, may I help you?