
* Images are for reference only
MCP73213T-A6W/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP73213T-A6W/MF
- JLCPCB Part #
- C623838
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+85℃ 1.1A 2 4V~16V Linear Charging IC Lithium-ion/Polymer DFN-10-EP(3x3) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0262
200+
$0.7851
500+
$0.7578
1000+
$0.7434
Related Products
Welcome back, may I help you?