
* Images are for reference only
ATXMEGA64A3-AU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATXMEGA64A3-AU
- JLCPCB Part #
- C111448
- Package
- TQFP-64(14x14)
- Description
- -40℃~+85℃ 1.6V~3.6V 12bit 12bit 2KB 32MHz 4KB 50 64KB 8/16 Bit AVR Built-in FLASH TQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1260
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$17.8340
10+
$17.4134
Related Products
Welcome back, may I help you?