
* Images are for reference only
MCP73114-0NSI/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP73114-0NSI/MF
- JLCPCB Part #
- C71294
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+85℃ 1 1.1A 4.2V 4V~6V 4uA Charging IC Lithium Battery DFN-10-EP(3x3) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4232
10+
$1.3799
30+
$1.3511
100+
$1.3238
Welcome back, may I help you?