
* Images are for reference only
MCP73114T-0NSI/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP73114T-0NSI/MF
- JLCPCB Part #
- C623829
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+85℃ 1 4.2V 4V~16V DFN-10-EP(3x3) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2588
200+
$0.4881
500+
$0.4705
1000+
$0.4624
Related Products
Welcome back, may I help you?