
* Images are for reference only
MCP45HV51-104E/MQ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP45HV51-104E/MQ
- JLCPCB Part #
- C638813
- Package
- VQFN-20(5x5)
- Description
- -40℃~+125℃ 1 100kΩ 2.7V~5.5V 24kHz 256 3uA 50ppm/℃ I2C Linear RAM ±20% VQFN-20(5x5) Digital Potentiometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 73
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$4.1243
10+
$3.4896
30+
$3.1121
100+
$2.7297
500+
$2.5546
1000+
$2.4743
Related Products
Welcome back, may I help you?