
* Images are for reference only
JANTX1N6143A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N6143A
- JLCPCB Part #
- C2630095
- Package
- 插件,D4.7xL5mm
- Description
- 1.5kW 10.45V 15.6V 20uA 8.4V 96.2A Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS 插件,D4.7xL5mm ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.8321
200+
$8.8368
500+
$8.5263
1000+
$8.3718
Welcome back, may I help you?