
* Images are for reference only
MCP3462RT-E/NC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP3462RT-E/NC
- JLCPCB Part #
- C5227395
- Package
- UQFN-20(3x3)
- Description
- -40℃~+125℃ 153.6kHz 153.6kHz 15ppm/℃ 16 1MHz~20MHz 2 2.7V~3.6V 2LSB 97.3dB Built-in External、Built-in External、Built-in SPI Sigma-Delta Support Yes UQFN-20(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$5.8357
10+
$4.9998
30+
$4.4908
100+
$4.0639
Related Products
Welcome back, may I help you?