
* Images are for reference only
MASMCJ6.0CAE3/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MASMCJ6.0CAE3/TR
- JLCPCB Part #
- C3707030
- Package
- SMCJ(DO-214AB)
- Description
- -65℃~+150℃ 1.5kW 10.3V 145.6A 1mA 6.67V 6V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SMCJ(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9298
200+
$3.0691
500+
$2.9617
1000+
$2.9088
Welcome back, may I help you?