
* Images are for reference only
MCP3426A2T-E/MC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP3426A2T-E/MC
- JLCPCB Part #
- C623278
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+125℃ 15Hz 16 2 2.7V~5.5V I2C DFN-8-EP(2x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9175
10+
$1.6259
30+
$1.4438
100+
$1.2569
500+
$1.1715
1000+
$1.1360
Welcome back, may I help you?