
* Images are for reference only
MCP3422A5-E/MC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP3422A5-E/MC
- JLCPCB Part #
- C635016
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+125℃ 18 2 2.7V~5.5V 3.75Hz I2C Yes DFN-8-EP(2x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2292
200+
$1.2498
500+
$1.2063
1000+
$1.1838
Welcome back, may I help you?