
* Images are for reference only
MCP3421A2T-E/CH
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP3421A2T-E/CH
- JLCPCB Part #
- C143840
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1 145uA 15ppm/℃ 18 2.7V~5.5V 3.75Hz 3.75Hz、15Hz、60Hz、240Hz 512mV、1.024V、2.048V、4.096V Built-in Built-in I2C Sigma-Delta Support Yes SOT-23-6 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4395
10+
$4.6319
30+
$4.1535
100+
$3.6686
500+
$3.4438
1000+
$3.3443
Related Products
Welcome back, may I help you?