
* Images are for reference only
ATSAML11D15A-MFT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAML11D15A-MFT
- JLCPCB Part #
- C617958
- Package
- VQFN-24-EP(4x4)
- Description
- -40℃~+125℃ 1.62V~3.63V 10bit 12bit 17 2KB 32 Bit 32KB 32MHz 8KB ARM Cortex-M23 Built-in FLASH VQFN-24-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0022
10+
$3.4163
30+
$3.0679
100+
$2.7163
500+
$2.5526
1000+
$2.4804
Welcome back, may I help you?