
* Images are for reference only
MCP3302-CI/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP3302-CI/ST
- JLCPCB Part #
- C219859
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 100kHz 105kHz~2.1MHz、2.1MHz 13 2 2LSB 300uA 4.5V~5.5V 78dB SAR SPI Yes TSSOP-14 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2759
10+
$5.4298
30+
$4.9145
96+
$4.4826
Related Products
Welcome back, may I help you?