
* Images are for reference only
MIC5201-5.0YM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5201-5.0YM
- JLCPCB Part #
- C637565
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Tj) 1 150mA 26V 400mV@(150mA) 400uA 5V 75dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 95
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8429
10+
$0.6840
30+
$0.6053
95+
$0.5283
475+
$0.4817
950+
$0.4576
Related Products
Welcome back, may I help you?