
* Images are for reference only
MCP2561FDT-E/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP2561FDT-E/SN
- JLCPCB Part #
- C191258
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 45mA 5V 70uA 8Mbps CAN FD Transceiver SOIC-8 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7057
10+
$1.4535
30+
$1.2961
100+
$1.1355
500+
$1.0617
1000+
$1.0311
Related Products
Welcome back, may I help you?