
* Images are for reference only
MCP19110T-E/MJ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP19110T-E/MJ
- JLCPCB Part #
- C623135
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+125℃@(TJ) 1 1.6MHz 4.5V~32V Buck External Yes QFN-24-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1633
200+
$1.6122
500+
$1.5558
1000+
$1.5268
Related Products
Welcome back, may I help you?