
* Images are for reference only
MCP1811AT-012/LT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1811AT-012/LT
- JLCPCB Part #
- C625433
- Package
- SC-70-5
- Description
- -40℃~+85℃@(Tj) 1 1.2V 150mA 5.5V 50dB@(1kHz) 600mV@(150mA) Fixed Over Current Protection、Enable Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7905
10+
$0.6388
30+
$0.5630
100+
$0.4872
500+
$0.4420
1000+
$0.4195
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?