
* Images are for reference only
AT25010B-MAHL-E
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25010B-MAHL-E
- JLCPCB Part #
- C2061155
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 1Kbit 20MHz 5ms SPI DFN-8-EP(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9037
10+
$0.7297
30+
$0.6427
100+
$0.5558
500+
$0.5042
1000+
$0.4784
Welcome back, may I help you?