
* Images are for reference only
1N941B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N941B
- JLCPCB Part #
- C3736045
- Package
- DO-7
- Description
- -65℃~+175℃ 1 Independent 11.12V~12.28V 11.7V 15uA@8V 30Ω 500mW DO-7 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9115
200+
$2.2879
500+
$2.2076
1000+
$2.1675
Related Products
Welcome back, may I help you?