This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATSAMD20J18A-CNT

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATSAMD20J18A-CNT
JLCPCB Part #
C2054999
Package
UFBGA-64
Description
-40℃~+105℃ 1.62V~3.6V 10bit 12bit 256KB 32 Bit 32KB 48MHz 52 ARM Cortex-M0+ Built-in FLASH UFBGA-64 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 6000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9544
200+ $1.5301
500+ $1.4771
1000+ $1.4498
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons