
* Images are for reference only
M1.5KE11CAE3
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- M1.5KE11CAE3
- JLCPCB Part #
- C2635726
- Package
- CASE-1
- Description
- -65℃~+150℃ 1.5kW 10.5V 15.6V 9.4V 96A Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS CASE-1 ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5069
200+
$1.7451
500+
$1.6839
1000+
$1.6532
Welcome back, may I help you?