
* Images are for reference only
MCP1727T-3002E/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1727T-3002E/MF
- JLCPCB Part #
- C623107
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃ 1 1.5A 220uA 3V 550mV@(1.5A) 60dB@(100Hz) 6V Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection DFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1769
200+
$0.4560
500+
$0.4400
1000+
$0.4319
Related Products
Welcome back, may I help you?