
* Images are for reference only
JANTXV1N5619
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N5619
- JLCPCB Part #
- C17571548
- Package
- Plugin
- Description
- -65℃~+175℃ 1.6V@3A 1A 250ns 500nA@600V 600V 插件 Switching Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.8831
200+
$9.1305
500+
$8.8254
1000+
$8.6745
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?