
* Images are for reference only
1N6639
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N6639
- JLCPCB Part #
- C17640781
- Package
- DO-35(DO-204AH)
- Description
- -65℃~+175℃ 1.2V@500mA 300mA 4ns 75V DO-35(DO-204AH) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.3138
200+
$7.3075
500+
$7.0639
1000+
$6.9429
Welcome back, may I help you?