
* Images are for reference only
MCP1702T-5002E/CB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1702T-5002E/CB
- JLCPCB Part #
- C180192
- Package
- SOT-23A-3
- Description
- -40℃~+125℃@(Tj) 1 13.2V 250mA 2uA 330mV@(250mA) 44dB@(100Hz) 5V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-23A-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6237
50+
$1.3885
150+
$1.2596
500+
$1.1147
3000+
$1.0502
6000+
$1.0213
9000+
$1.0116
21000+
$1.0051
Related Products
Welcome back, may I help you?