
* Images are for reference only
MCP1700T-2002E/TT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1700T-2002E/TT
- JLCPCB Part #
- C625341
- Package
- SOT-23
- Description
- -40℃~+125℃ 1 200mA 2V 350mV@(200mA) 44dB@(100Hz) 4uA 6V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8142
10+
$0.6571
30+
$0.5786
100+
$0.5017
500+
$0.4552
1000+
$0.4312
Related Products
Welcome back, may I help you?