
* Images are for reference only
MCP3462-E/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP3462-E/ST
- JLCPCB Part #
- C1012814
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 153.6kHz 16 2 2.7V~3.6V 97.3dB Built-in SPI Yes TSSOP-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 74
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0627
10+
$4.9441
30+
$4.8656
100+
$4.7870
Related Products
Welcome back, may I help you?