
* Images are for reference only
MCP1642DT-18I/MC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1642DT-18I/MC
- JLCPCB Part #
- C623045
- Package
- DFN-8(2x3)
- Description
- -40℃~+85℃@(TA) 1 1.8V 1MHz 650mV~5.5V 800mA Boost Boost Built-in Fixed Yes DFN-8(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8359
10+
$0.6749
30+
$0.5943
100+
$0.5154
500+
$0.4671
1000+
$0.4429
Related Products
Welcome back, may I help you?