
* Images are for reference only
MCP1632-BAE/MC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1632-BAE/MC
- JLCPCB Part #
- C634981
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+125℃@(TJ) 1 3V~5.5V 600kHz Boost Boost、SEPIC、Cuk、Flyback DFN-8-EP(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6074
200+
$0.6217
500+
$0.6008
1000+
$0.5895
Related Products
Welcome back, may I help you?