
* Images are for reference only
MCP1603T-180I/OS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1603T-180I/OS
- JLCPCB Part #
- C625333
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(TJ) 1 1.8V 2.7V~5.5V 2MHz 45uA 500mA Buck Buck Built-in Fixed Yes TSOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0581
10+
$1.0324
30+
$1.0163
100+
$1.0003
Related Products
Welcome back, may I help you?