
* Images are for reference only
TC1304-ZP0EMF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC1304-ZP0EMF
- JLCPCB Part #
- C635412
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+85℃ 2 2.7V~5.5V 2MHz Buck Buck Built-in Yes DFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7878
200+
$0.6926
500+
$0.6684
1000+
$0.6555
Welcome back, may I help you?