
* Images are for reference only
MCP1501T-18E/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1501T-18E/SN
- JLCPCB Part #
- C623007
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Ta) 1.8V 20mA 2V~5.5V 50ppm/℃ 550uA Fixed Series ±0.1% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6170
10+
$1.3416
30+
$1.1902
100+
$1.0195
500+
$0.9422
1000+
$0.9084
Related Products
Welcome back, may I help you?