
* Images are for reference only
ATSAMS70N19A-ANT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMS70N19A-ANT
- JLCPCB Part #
- C612684
- Package
- LQFP-100(14x14)
- Description
- -40℃~+105℃ 1.08V~3.6V 12bit 12bit 256KB 300MHz 32 Bit 512KB 75 ARM Cortex-M7 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0217
200+
$4.2658
500+
$4.1165
1000+
$4.0427
Related Products
Welcome back, may I help you?