
* Images are for reference only
MAPLAD6.5KP12CAE3
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MAPLAD6.5KP12CAE3
- JLCPCB Part #
- C2627036
- Package
- Mini-PLAD
- Description
- -55℃~+150℃ 10uA 12V 13.3V 19.9V 327A 6.5kW Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Mini-PLAD ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2730
200+
$4.3635
500+
$4.2093
1000+
$4.1339
Welcome back, may I help you?