This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N944A-1E3

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N944A-1E3
JLCPCB Part #
C3737190
Package
DO-35(DO-204AH)
Description
-65℃~+175℃ 1 Independent 11.12V~12.28V 11.7V 15uA@8V 30Ω 500mW ±5% DO-35(DO-204AH) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.1742
200+ $9.7422
500+ $9.4002
1000+ $9.2316
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons