
* Images are for reference only
MAPLAD18KP8.0CA
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MAPLAD18KP8.0CA
- JLCPCB Part #
- C3712897
- Package
- PLAD
- Description
- -55℃~+150℃ 1.324kA 13.6V 18kW 450uA 8.89V 8V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS PLAD ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.4108
200+
$22.2184
500+
$21.4366
1000+
$21.0512
Welcome back, may I help you?