
* Images are for reference only
MCP4821-E/MS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP4821-E/MS
- JLCPCB Part #
- C636207
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 12 2.7V~5.5V 2LSB、12LSB 300nA 4.5us 50ppm/℃ Built-in Built-in SPI Voltage Buffer MSOP-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.8051
10+
$3.7168
30+
$3.6574
100+
$3.5996
Related Products
Welcome back, may I help you?